Miscellaneous 75SC38 Economy Paint Brush Plastic Handle 38mm (1.1/2in)

MPN
75SC38
Brand
RVFM
EAN-13
5010815993713
Order Code
96-7136
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    25mm 38mm 50mm 75mm 100mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.626
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

An economy grade paint brush with black synthetic bristles, a steel ferrule and plastic handle.

1 x Economy Paint Brush Plastic Handle 38mm (1.1/2in)


Type Paint Brush
Number of Pieces 1
Bristle Material Synthetic
Handle Material Plastic
Lifetime Warranty No
Package Type Loose
Width 38mm

Reviews

Be the first to submit a review

Trustpilot