Minicraft MB160 Mini Tool Drill with Chuck

MPN
MB160
Brand
Minicraft
Order Code
85-8245

Discontinued


A cost-effective miniature power drill with a keyless chuck.
  • Ideal for PCB work and other precision applications
  • Lightweight construction
  • Ergonomic styling
  • On/Off rocker switch on end of drill body
  • Compatible with many of the Minicraft range of accessories
  • Chuck capacity 0.4 to 3.2mm
  • Minicraft model MB160

For suitable transformers/speed controllers see models MB714, MB730 and MX82020, order codes 85-8008, 85-8010 and 85-8018 respectively.
Type PCB
Chuck Capacity 3.2mm
Chuck Type Keyless
Input Supply Rating 18V DC
Speed Rating 0 to 30000rpm
Weight 205g

Questions

*Question functionality currently disabled
Question by: Product code: 85-8245

Q. Is the chuck collet-type, or is it keyless?

A. Hi Bob. Thank you for your question. This drill uses a keyless chuck.

Question by: Product code: 85-8245

Q. what is the dia of the above drill

A. Thanks for your enquiry Barry. The diameter of the drill body is 35mm and the chuck is 17mm.

Question by: Product code: 85-8245

Q. How long is this product?

A. Thanks for your enquiry Angela. This product is 6 inches in length.

Accessories


Trustpilot