White Label Miniature PCB Push Button Switch Black

Brand
White Label
Order Code
51-0107

No longer stocked


Miniature black push button switch suitable for PCB mounting.


  • Button 12.4mm square
Type Push-button
Contact Configuration Off / (on)
Current Rating 25mA
Illumination No
Button Colour Black
Maximum Temperature +85°C
Min. temperature -25°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-0107

Q. Hello Is this switch latching - push on push again off?

A. Hi John, thank you for your question. This is a momentary switch, please see the data sheet.

Question by: Product code: 51-0107

Q. Is this switch tactile.

A. Hi Dave. Thank you for your question. 51-0107 is a PCB switch much like a tactile switch but bigger.


Trustpilot