Milwaukee M14 - M18 Multibay Multi Voltage Charger for 14-18V Li-ion 240V

Order Code:

96-6934

Brand: Milwaukee MPN: 4932430310 EAN-13: 4002395379712

Discontinued


The Milwaukee M14 - M18 Multibay Multi Voltage Charger charges up to 6 batteries sequentially. By using by-pass mode, you can select the battery bay that gets charged first.

It has a compact design, integrated hang holes for vertical mounting, a pass through plug to conserve outlet space and a convenient carrying handle. With this new six pack charger, users can reduce the amount of time spent changing out batteries, increasing productivity on the jobsite.

Specification

Battery Pack Capacity: 2.0, 4.0 & 5.0Ah.
Charging Time: 40/80 Minutes.
System: M14™ & M18™.

Milwaukee M14™ - M18™ Multibay Multi Voltage Charger 240 Volt Version.


Type Charger
Battery Voltage 18V
Technology Li-Ion

Trustpilot