Milwaukee 4933471405 M18 FFN-502C Framing Nailer 18V 2 x 5.0Ah Li-ion

Order Code:

96-6985

Brand: Milwaukee MPN: 4933471405 EAN-13: 4058546290337

Discontinued


The Milwaukee M18 FFN Framing Nailer delivers excellent power to consistently seat nails sub-flush to the surface in hardwoods. Ready to Fire Nail Technology eliminates ramp-up time between each nail discharge. No gas cartridges and no cleaning required, designed to deliver durability and reliability to the most demanding users with very little maintenance.

The POWERSTATE™ brushless motor and REDLINK PLUS™ intelligence hardware and software deliver outstanding power, run time and durability on the jobsite. It has a 2-mode selection; sequential fire for precision or bump fire for speed. Dry-Fire lockout stops the tool from being fired when there are no nails left in the magazine.

With tool-free, quick and easy depth adjustment to ensure nails are driven sub-flush. Fires standard framing nails, fits the angled magazine at 30° or 34°. The design also offers quick access for easy clearing of jams. There is also a handy LED work light that illuminates the work surface for better placement of nails.

Flexible battery system: works with all MILWAUKEE® M18™ batteries.

Specification:

Nail Diameter: 2.9-3.32mm
Nail Length: 50-90mm
Magazine Capacity: 51 Nails
Collation Angle: 30-34°
Weight: 5.1kg (inc. battery)

The Milwaukee M18 FFN-502C Framing Nailer is supplied with:

2 x 18V 5.0Ah Li-ion Batteries*
1 x 12-18V M12-18 FC Charger
1 x Kitbox

*Fires up to 700 nails per charge on a REDLITHIUM™ 5.0Ah battery pack for maximum productivity.


Type Nailgun

Trustpilot