Milwaukee 4932464563 VDE Cable Cutter 210mm

MPN
4932464563
Brand
Milwaukee
EAN-13
4058546225087
Order Code
96-6776
Country of Origin
Germany

No longer stocked


The Milwaukee Hand Tools VDE Cable Cutter with a fully forged, hardened and tempered head. Precision serrated cutting edge for best grip, smooth and clean cut without any burrs. Only for aluminium and copper cables. With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

This Milwaukee Hand Tools VDE Cable Cutter has the following specification:

Cutting Capacity: Al & Cu Cable 25mm
Overall Length: 210mm


Type Cutter

Trustpilot