Midland C1020 LC 65 CB mobile antenna 102cm stainless steel whip black

MPN
C1020
Brand
Midland
EAN-13
8011869186431
Order Code
16-9544
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 24/11/2026

Midland C1020 LC 65. The Midland C1020 LC 65 CB mobile antenna is a robust piece of equipment designed for reliable performance in communication systems. This antenna features a 102 cm stainless steel whip, offering excellent durability and resilience in various environmental conditions. Its black finish ensures a sleek appearance and added protection against corrosion. The antenna is suitable for integration into vehicular communication systems and is commonly used in personal, commercial, and emergency services to facilitate robust CB radio communication. Its design optimises signal transmission and reception, making it an ideal choice for engineers seeking a dependable solution for mobile radio setups.
Type CB mobile antenna
Frequency Range 27 - 28 MHz
Mounting Type Direct connect
Cable Length 4.00m
Connector PL
Length 115cm
Weight 1050g

Reviews

Be the first to submit a review

Trustpilot