Midas MCT035G0TW320240LML 3.5" TFT Display Res Touch 3.3V 320x240 RGB Parallel

Order Code:

61-6174

Brand: Midas Displays MPN: MCT035G0TW320240LML

Discontinued


A 3.5" TFT LCD display that employs active matrix technology and has a transmissive, normally black display mode and white LED backlight. The QVGA resolution and low 3.3V input voltage make it suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 320 x 240 landscape layout and an RGB display. The unit has an all round viewing angle and a resistive touch screen.
  • 3.5" Display
  • QVGA
  • Landscape orientation
  • Digital parallel interface
  • Connector 36-way 0.5mm pitch
  • All round view
  • LED Backlight
  • Mounting lugs
  • Fully tested
  • High reliability
Display Size 3.5in
Resolution 320 x 240pixel
Touchscreen Yes

You may also like


Trustpilot