Microtech CMF1206300R0115 Resistor 0603 SMD Precision Power Rating 0.115W

MPN
CMF1206300R0.115
Brand
Microtech
EAN-13
2050003942744
Order Code
19-3228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Microtech CMF1206300R0115 is a precision surface-mount device (SMD) resistor, referenced as part number 1457062, with a power rating of 0.115 watts, designed for compact electrical circuits. This chip resistor measures 0603 according to the imperial scale and is ideal for applications requiring high accuracy in electrical components, such as impedance matching and signal processing in calibrated instrumentation. It features a standardised surface mount design for efficient assembly on printed circuit boards, making it suitable for a variety of high-precision industrial, automotive, and consumer electronics applications. Commonly used in precision network circuits, the resistor is essential for systems demanding stability and reliability under varying electrical environments.
Type CMF1206300R0.115
Resistance 300Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.35 x 1.75 x 0.65 mm
Height 0.65mm
Length 3.35mm
Product Type Thin film Resistor
Temperature Coefficient 15ppm
Tolerance ± 0.1%
Width 1.75mm

Reviews

Be the first to submit a review

Trustpilot