Microtech CMF120611k0.115 0603 SMD Resistors key electrical component

MPN
CMF120611k0.115
Brand
Microtech
EAN-13
2050003943000
Order Code
19-3227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

Microtech's CMF120611k0.115 is a precision 0603 surface-mounted device (SMD) resistor designed for applications requiring stable and reliable resistance values. With an impedance of 11 kilo-ohms, this chip resistor is a core component in various electronic circuits, providing crucial functionality in managing current flow and impedance matching. Often employed in consumer electronics, telecommunication equipment, and automotive systems, the CMF120611k0.115 ensures consistent performance even under varying environmental conditions. Its compact size and robust construction make it ideal for high-density applications where space efficiency and dependable electrical properties are paramount.
Type CMF120611k0.115
Resistance 11kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.35 x 1.75 x 0.65 mm
Height 0.65mm
Length 3.35mm
Product Type Thin film Resistor
Temperature Coefficient 15ppm
Tolerance ± 0.1%
Width 1.75mm

Reviews

Be the first to submit a review

Trustpilot