Microtech CMF1206100R0.110 0603 SMD Resistors High Precision 100 Ohm 1% Tolera

MPN
CMF1206100R0.110
Brand
Microtech
EAN-13
2050003942669
Order Code
19-3226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

Microtech CMF1206100R0.110, also referred to by the alternate description 1457054, is a high-precision surface-mount device chip resistor categorized under the 0603 SMD Resistors type. Designed for robust performance, this component offers a resistance of 100 ohms with a tight tolerance of 1%, making it ideal for precision electronic applications where accuracy and stability are paramount. It is frequently employed in various engineering contexts, including impedance matching and filtering in signal processing circuits. Its compact design and reliable performance are especially suited for densely packed printed circuit boards in advanced electronics applications such as telecommunications and automotive systems.
Type CMF1206100R0.110
Resistance 100Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.35 x 1.75 x 0.65 mm
Height 0.65mm
Length 3.35mm
Product Type Thin film Resistor
Temperature Coefficient 10ppm
Tolerance ± 0.1%
Width 1.75mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot