Microtech CMF06032k0.115 1457047 SMD Resistor 0603 2k0 1% 0.115W

MPN
CMF06032k0.115
Brand
Microtech
EAN-13
2050003945066
Order Code
19-3225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 782 in stock

Microtech CMF06032k0.115, with the manufacturer part number 1457047, is a precise electronic component designed for integration into advanced electronic circuits. This chip resistor, type 0603, offers a resistance value of 2k ohms with a tolerance of 1%, capable of handling power up to 0.115 watts. Its Surface-Mount Device (SMD) format allows for ease of installation in compact circuit board assemblies, suitable for various applications in the fields of telecommunications, automotive electronics, and consumer electronic devices. Due to its reliable performance and miniature size, it is essential for engineers looking to maintain precise control over impedance in high-density designs.
Type CMF06032k0.115
Resistance 2kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Product Type Thin film Resistor
Temperature Coefficient 15ppm
Tolerance ± 0.1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot