Microtech CMF060310k0.110 SMD Resistors 0603 precise small electronic component

MPN
CMF060310k0.110
Brand
Microtech
EAN-13
2050003944953
Order Code
19-3224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.278
100+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Microtech's CMF060310k0.110 is a precision 0603 SMD resistor designed for high-accuracy applications where precise resistance and reliability are crucial. This chip resistor features an impedance of 10 kO, offering dependable performance in a compact footprint suitable for densely populated circuit boards. Engineers often employ this component in signal processing, telecommunications, and instrumentation, where stable and accurate resistance values are paramount. Identified by alternate description 1457048, the CMF060310k0.110 provides robust reliability.
Type CMF060310k0.110
Resistance 10kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Product Type Thin film Resistor
Temperature Coefficient 10ppm
Tolerance ± 0.1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot