Microtech CMF0603100k0.115 0603 SMD Resistor 100k Ohm 0.1W 1%

MPN
CMF0603100k0.115
Brand
Microtech
EAN-13
2050003945097
Order Code
19-3223
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Microtech CMF0603100k0.115 is a surface-mount device (SMD) resistor classified under the 0603 size category, offering a precise resistance value of 100k ohms with a tolerance of 1%. Designed for efficient integration into compact circuit designs, this chip resistor features a power rating of 0.1 watts, making it suitable for applications requiring minimal power dissipation. Known for its reliable performance, the CMF0603100k0.115 is commonly utilised in precision electronics, impedance matching, and signal conditioning circuits. Its robust construction and accurate impedance characteristics ensure dependable operation in various engineering environments.
Type CMF0603100k0.115
Resistance 100kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Product Type Thin film Resistor
Temperature Coefficient 15ppm
Tolerance ± 0.1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot