Microtech CDF-S060310k150 Cutting tool Steel Precision 60x30x150mm

MPN
CDF-S060310k150
Brand
Microtech
EAN-13
2050003946889
Order Code
19-3221
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
250+ £0.0184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,968 in stock

Microtech CDF-S060310k150 is a precision cutting tool crafted from high-quality steel, designed with dimensions of 60x30x150 mm. This tool is meticulously engineered to deliver exceptional performance in precise industrial cutting applications, where accuracy and durability are paramount. The tool's robust construction ensures optimal performance in machining operations, making it suitable for industries that demand precision cutting, such as aerospace, automotive, and metal fabrication. Its compatibility with standard machining equipment positions it as a reliable choice for engineers seeking consistency and precision in their manufacturing processes.
Type CDF-S060310k150
Resistance 10kΩ
Power Rating 0.1W
Content 1
Dimensions (L x W x H) 1.7 x 0.95 x 0.55 mm
Height 0.55mm
Length 1.7mm
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 50ppm
Tolerance ± 1%
Width 0.95mm

Reviews

Be the first to submit a review

Trustpilot