MicroSwiss M259904 Nozzle Craftbot Flow 0.4mm

MPN
M2599-04
Brand
Micro-Swiss
EAN-13
0769407527847
Order Code
19-3209
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £14.62 £12.43
10+ £11.97
50+ £11.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Micro-Swiss M2599-04 filament is a 3D printing consumable designed for precision and reliability, featuring a diameter of 1.75 mm and a weight of 1000 g in a single piece. Notable for its black PLA composition, this filament is crafted with care to ensure consistency and optimal performance for 3D printing applications. It is particularly suitable for use in high-resolution printing tasks, common in prototyping and engineering applications where dimensional accuracy is critical. Compatible with the Micro-Swiss nozzle, such as the Craftbot Flow 0.4 mm nozzle, this filament supports the production of detailed components defined by precise geometrical requirements, which are prevalent in sectors requiring exacting standards, such as aerospace and automotive industries.
Type 3D Printer Nozzle
Filament Colour Black
Filament Diameter 1.75mm
Nozzle Diameter 0.4mm
Reel Size 1kg

Reviews

Be the first to submit a review

Trustpilot