MicroSwiss M255204 Nozzle M6 RepRap 0.4mm

Order Code:

19-3200

Brand: Micro-Swiss MPN: M2552-04 EAN-13: 0640970862316
Qty Was Unit Price (Inc VAT)
1+ £23.06 £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Micro-Swiss M2552-04 is a high-quality filament designed for precision 3D printing applications, offering a vibrant rainbow of colours throughout its 1kg spool. This 1.75mm PLA filament is engineered to provide consistent feed and minimal warping, making it suitable for use with various 3D printing systems, including setups that utilise Micro-Swiss nozzles such as the M6 RepRap 0.4 mm nozzle. Ideal for both prototyping and custom projects, this filament excels in applications where detail and aesthetic variation are crucial, such as in the development of architectural models and bespoke industrial components. Its compatibility with a wide range of 3D printers allows for versatility and ease of integration into existing workflows across engineering disciplines.
Type MicroSwiss nozzle M6 RepRap 0.4mm
Filament Diameter 1.75mm
Reel Size 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot