Microsoft KCT-00063 Surface Pro Signature Type Cover

MPN
KCT-00063
Brand
Microsoft
EAN-13
889842582208
Order Code
71-8359
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Full keyboard, compact design
Sleek, compact, and adjustable, Surface Pro Signature Type Cover includes a complete mechanical keyset, backlit keys, and a large trackpad for precise navigation. Plus, three colors are covered in rich, warm Alcantara® material for an added touch of luxury.

A full keyboard experience
Type in comfort with the ultra-slim and compact Surface Pro Signature Type Cover. It performs like a traditional laptop keyboard and is built with the best of Microsoft technology, including a full mechanical keyset, backlit keys, optimum spacing for fast, fluid typing, and a large trackpad for precise control and navigation. Take it anywhere for a premium laptop experience on the go.

Adjusts instantly
Work your way anywhere. Surface Pro Signature Type Cover is uniquely designed to adjust to virtually any angle. Simply click into place and use three different ways: with Surface Pro 7 Kickstand open as a laptop; folded back for a tablet; and closed to shield the display and conserve battery life.

A touch of luxury for every task
Surface Pro Signature Type Cover goes beyond traditional keyboards to add a warm, elegant touch to everyday tasks. Constructed with Alcantara®, a luxury material sourced from Italy, it features a soft, smooth feel. Plus, it’s durable and stain resistant, so it easily wipes clean.

Reviews

Be the first to submit a review

Trustpilot