Microsoft H3S-00001 Sculpt Comfort Mouse - Black

MPN
H3S-00001
Brand
Microsoft
EAN-13
0885370448207
Order Code
64-5243
Country of Origin
China

Discontinued


This Sculpt comfort mouse from Microsoft features "Four-Way Scrolling with Tilt Technology", allowing you to scroll left, right, forwards and backwards. Tilting the wheel left and right allows you to scroll horizontally, performing tasks such as navigating through wide documents with ease.

The "blue Windows touch tab" provides quick and easy access to your favourite Windows 8 features. Quickly navigate to the Start screen and access apps faster by simply pressing the sleek blue tab to switch between your current app and the Start screen. You can also swipe up or down on the tab to cycle through all of your open apps.

The wireless, mini-USB connected mouse also features Bluetooth connectivity, so you can easily pair your device with your PC or tablet without using cords or transceivers. Elsewhere, the BlueTrack Technology allows for precise work on almost every surface (not clear glass or mirrored surfaces), while the ergonomic design for right-handed users makes extended use more comfortable.


  • Blue Windows touch tab to access Start screen and apps faster
  • 150MB hard drive
  • 2 x AA alkaline batteries required (supplied)
  • USB compatible
  • 5m wireless range
  • Up to 10-month battery life
  • 6 buttons including scroll wheel button
  • Manufacturer's part H3S-00001
Colour Black
Type Mouse

Trustpilot