Microsoft 9PY-00002 Microsoft Surface Pro 4 128 GB 31.2 cm (12.3") 4 GB Wi-Fi 5

MPN
9PY-00002
Brand
Microsoft
EAN-13
889842014785
Order Code
73-2231
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £927.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Engineered for power and performance

Surface Pro 4 is ultrathin, fast, and versatile, the perfect balance of portability and power. With 6th generation Intel Core processors and up to 1TB of storage, it’s built to run professional-grade software. And the PixelSense Display has stunning color and contrast that comes to life with Surface Pen and touch.

Incredibly versatile and ultrathin with laptop-class keyboard

Surface Pro 4 is meticulously crafted to be a powerful, ultrathin laptop—or a beautiful tablet that can stand on its own. It’s great for business travel or a life that keeps you moving, and the Type Cover features perfectly spaced, backlit keys and a large trackpad that supports multi-touch and gestures.

A desktop when you want it. Freedom when you need it

Simply connect your Surface Pro 4 to Surface Dock and use up to two high-resolution monitors, a full keyboard, mouse, and any other accessories. The built-in Kickstand lets your screen rest at almost any angle—even while docked—so your Surface Pro 4 works great at your desk, on your lap, or when you're on-the-go.

Lightning Fast. Built with 6th generation Intel Core processors

Surface Pro 4 gives you the power and performance you need with 6th generation Intel Core processors. It’s light enough to take anywhere and powerful enough to do real work with professional-grade software. With up to 1TB of available storage on the lightning-fast SSD drive, your Surface has room for all of your programs, apps, photos, videos, and music.

Run creative programs side-by-side, or just kick back

Built with up to 16GB of RAM, you can quickly switch between creative programs like Adobe Photoshop and Lightroom. Plus, music, movies, and TV come to life with two front-facing speakers, running on Dolby Audio Premium—perfect for taking a break.

Runs Windows, Office and professional-grade software

Collaborate with your colleagues with the full power of the latest Microsoft Office Suite, including Outlook, Word, PowerPoint, Excel, and OneNote. Log in to your Surface with enterprise-grade facial recognition technology, giving each member of your family their own secured profile. Plus, Windows stays up to date giving you the latest protection and features.

A stunning PixelSense Display with Pen and touch

With stunning color rivaling real life, the 12.3” high-resolution PixelSense Display was made to be viewed, touched, and written on. Surface Pro 4 has striking contrast with text that reads like the printed page. Surface Pen has 1,24 levels of pressure sensitivity and an eraser on the other end. Just flip it around and erase your Surface Pen strokes like you would with a regular pencil.

Sketch, write and erase naturally, on your screen

Easily organize your ideas with Surface Pen and Windows Ink. Now you can quickly turn your thoughts into action in Windows Ink workspace. You’re just a click away from the best inking features on your Surface, like sticky notes, a blank page for sketching, or a quick screenshot you can mark-up and share.

Reviews

Be the first to submit a review

Trustpilot