MicroCrystal MS3V-T1R Quartz clock crystal 32.768kHz 9pF +/-20ppm SMD 1pc

MPN
MS3V-T1R 32.768kHz 9pF +/-20ppm TA QC
Brand
MicroCrystal
EAN-13
2050001861979
Order Code
19-3173
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.428
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

MicroCrystal MS3V-T1R is a high-precision quartz clock crystal designed to operate at a fundamental frequency of 32.768kHz, featuring a load capacitance of 9pF and a frequency tolerance of ±20ppm. This surface-mounted device is engineered for applications requiring precise timekeeping, such as in RTC (real-time clock) modules, embedded systems, and portable electronic devices. The crystals stability and accuracy make it an ideal choice for engineers looking to implement reliable timing solutions in consumer electronics, medical devices, and communication equipment. The products compact and robust design is geared towards high-volume production where space and efficiency are critical considerations.
Type Quartz clock crystal
Frequency 32,768kHz
Package Type SMD
Tolerance +/-20 ppm
Capacitance 9pF
Content 1
Dimensions (L x W x H) 6.7 x 1.4 x 1.48 mm
Enclosure SMD 2
Height 1.48mm
Length 6.7mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 32.768kHz
Operating temperature (min.) -40°C
Product Type Quartz clock crystal
Width 1.4mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot