Microchip Technology ATXMEGA256A3U-AU microcontroller TQFP 64 8/16Bit 32MHz 50IO

MPN
ATXMEGA256A3U-AU
EAN-13
2050009806019
Order Code
16-9539

Discontinued


Microchip Technology ATXMEGA256A3U-AU is a versatile microcontroller housed in a thin quad flat package (TQFP) with 64 pins, specially designed for embedded applications. This microcontroller supports both 8 and 16-bit operations and operates at a maximum frequency of 32 MHz, which offers efficient processing for real-time applications. It features 50 input/output pins, facilitating extensive connectivity and control in complex systems. Typical engineering applications include advanced control systems, consumer electronics, and industrial automation, where reliability and performance are paramount. The device is commonly supplied in trays for easy handling and integration into automated assembly processes.
Type ATXMEGA256A3U-AU
Clock Speed 32MHz
Core Size 8/16-Bit
Enclosure TQFP 64
I/O number 50
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 256 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 1.6V

Trustpilot