Microchip Technology ATXMEGA128A4U-AU Microcontroller TQFP 44 32MHz 34 I/O Tray

Order Code:

16-9538

Brand: Microchip Technology MPN: ATXMEGA128A4U-AU EAN-13: 2050009806002

Discontinued


Microchip Technology's ATXMEGA128A4U-AU is a versatile microcontroller designed for embedded applications, housed in a TQFP 44 package. This device operates on an 8/16-bit architecture and reaches processing speeds of up to 32 MHz, making it suitable for a wide range of tasks requiring moderate processing power. It features 34 input/output pins, catering to diverse interfacing needs, and is provided in tray packaging. With its optimal balance of performance and flexibility, this microcontroller is an excellent choice for engineers working on projects in consumer electronics, industrial automation, and communication systems, where reliable processing and multiple interfacing options are paramount.
Type ATXMEGA128A4U-AU
Clock Speed 32MHz
Core Size 8/16-Bit
Enclosure TQFP 44
I/O number 34
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 128 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 1.6V

You may also like


Trustpilot