Microchip Technology ATTINY2313A-PU microcontroller PDIP 20 8-Bit 20MHz 18 I/O

Microchip Technology ATTINY2313A-PU microcontroller PDIP 20 8-Bit 20MHz 18 I/O

MPN
ATTINY2313A-PU
EAN-13
2050009805906
Order Code
16-9534

Discontinued


Microchip Technology's ATTINY2313A-PU is an embedded microcontroller housed in a PDIP-20 package and designed with an 8-bit architecture. Operating at a frequency of up to 20 MHz, this microcontroller features 18 input/output pins, providing flexibility for various interfacing requirements. Renowned for its efficient performance, it is well-suited for applications in consumer electronics, automotive control systems, and industrial automation, where precise control and minimal space are crucial. Optimal for projects requiring reliable processing capabilities in a compact form factor, the ATTINY2313A-PU supports a range of peripherals and asynchronous interrupts, making it a versatile choice for engineers seeking robust microcontroller solutions.
Type ATTINY2313A-PU
Clock Speed 20MHz
Core Size 8-Bit
Enclosure PDIP 20
I/O number 18
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 2 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 1.8V

Trustpilot