Microchip Technology AT89S52-24JU microcontroller 8-bit 24MHz PLCC-44 32 I/O

Order Code:

16-9525

Brand: Microchip Technology MPN: AT89S52-24JU EAN-13: 2050009805760
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Microchip Technology AT89S52-24JU is an embedded microcontroller that features a compact PLCC 44 package. This 8-bit microcontroller operates at a frequency of 24 MHz and offers 32 input/output pins, providing flexibility for various control applications. The device is designed for efficiency and reliability, making it suitable for use in embedded control systems, instrumentation, and automation equipment where precise digital and analogue signal processing is essential. With its robust architecture, the Microchip Technology AT89S52-24JU is an ideal choice for applications requiring dependable performance and versatile interfacing capabilities. The microcontroller is supplied in tube packaging, facilitating straightforward integration into production environments.
Type AT89S52-24JU
Clock Speed 24MHz
Core Size 8-Bit
Enclosure PLCC 44
I/O number 32
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 8 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot