Microchip Technology AT89C2051-24PU Embedded microcontroller PDIP20 24MHz 8-Bit

Microchip Technology AT89C2051-24PU Embedded microcontroller PDIP20 24MHz 8-Bit

MPN
AT89C2051-24PU
EAN-13
2050009805654
Order Code
16-9519

Discontinued


Microchip Technology's AT89C2051-24PU is an embedded microcontroller designed for a variety of engineering applications requiring reliable performance and compact design. Housed in a 20-pin PDIP package, this 8-bit microcontroller operates at a clock frequency of up to 24 MHz and offers 15 input/output lines, making it suitable for applications that demand efficient computation and control tasks. The microcontroller is specifically engineered to perform in scenarios such as system control, data acquisition, and peripheral integration where space and power efficiency are critical. Its robust architecture and flexible I/O configuration enable industrial automation, consumer electronics, and instrumentation projects to achieve optimal functionality.
Type AT89C2051-24PU
Clock Speed 24MHz
Core Size 8-Bit
Enclosure PDIP 20
I/O number 15
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 2 KB
Supply Voltage (max.) 6V
Supply Voltage (min.) 4V

Trustpilot