Microchip MCP602T-I/SN Op-amp Amplifier SOIC 8 Full reel Linear IC

Microchip MCP602T-I/SN Op-amp Amplifier SOIC 8 Full reel Linear IC

Order Code:

16-9540

Brand: Microchip Technology MPN: MCP602T-I/SN EAN-13: 2050009811211

Discontinued


Microchip Technology MCP602T-I/SN is an operational amplifier integrated circuit housed in an 8-pin SOIC package designed for precision amplification tasks. This linear IC features a wide bandwidth of 10 MHz, a low input bias current of just 1 pA, and operates on a low supply voltage range from 2.5 V to 5.5 V, making it well-suited for battery-powered devices. The MCP602T-I/SN is intended for use in various engineering applications such as sensor signal conditioning, filtering, and analogue signal processing, where its high-performance attributes and energy efficiency are critical. Delivered on a full reel, it facilitates high-volume manufacturing processes, ensuring ease of handling and integration within automated assembly environments.
Amplifier Type Amplifier
Content 1
Enclosure SOIC 8
GBWP 2.8MHz
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp
Supply Voltage (double) (max.) 6V
Supply Voltage (double) (min.) 2.7V
Type Amplifier

You may also like


Trustpilot