Microchip DM163029 PICDEM Mechatronics

Order Code:

97-0124

Brand: Microchip MPN: DM163029

Discontinued


The PICDEM Mechatronics board is an easy-to-use development and demonstration platform that enables the assessment and development of intelligent control in a mechanical system using PIC microcontrollers. The kit encourages a hands-on approach to mechatronics, jumper leads are provided to allow the connection of an MCU to a number of components, such as sensors, LEDs, HID, and motor drivers. The kit comes with nine example projects that include firmware, connection diagrams and schematics.

Features of the kit include: a PIC16F917 MCU, 8x LEDs and LCD display, stepper motor and brushed DC motors, temperature sensor with analog output, 32.768kHz crystal, HID with 4x tactile switches, 2x pots, overcurrent protection circuit, ICSP programming capability and MPLAB ICD 2 interface connector, RS-232 interface, 5V regulator, optical speed sensor for DC motor, 20-pin socket, 9x example projects.

Contents of the kit include:
  • PICDEM Mechatronics board with PIC16F917
  • MCU Sample kit including the PIC16F960 and the PIC12F509
  • Microchip screwdriver
  • 10x Wire jumpers
  • CD-ROM containing user's guide, project source code, PIC MCCU Communicator GUI
  • MPLAB IDE software

You may also like


Trustpilot