Microchip ATXMEGA128A1-AU XMEGA microcontroller 78 I/O TQFP 100 32MHz 8/16-Bit

MPN
ATXMEGA128A1-AU
EAN-13
2050009805982
Order Code
16-9537

Discontinued


Microchip Technology ATXMEGA128A1-AU is an embedded microcontroller designed to deliver robust performance in a compact TQFP 100 package. This microcontroller supports both 8-bit and 16-bit operations and functions at a clock frequency of up to 32 MHz, offering versatile processing capabilities for a variety of applications. It features 78 input/output pins, enhancing connectivity and flexibility in system design. With its wide range of peripherals and interfaces, such as USART, SPI, and TWI, the ATXMEGA128A1-AU finds usability in industrial control systems, automotive applications, and consumer electronics where reliability and efficiency are paramount. Packaged in a tray, it facilitates streamlined deployment in high-volume production environments.
Type ATXMEGA128A1-AU
Clock Speed 32MHz
Core Size 8/16-Bit
Enclosure TQFP 100
I/O number 78
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 128 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 1.6V

Trustpilot