Microchip ATTINY2313-20SUR Microcontroller SOIC 20 8-Bit 20MHz I/O 18 Tape

Microchip ATTINY2313-20SUR Microcontroller SOIC 20 8-Bit 20MHz I/O 18 Tape

MPN
ATTINY2313-20SUR
EAN-13
2050009805890
Order Code
16-9533

Discontinued


Microchip Technology's ATTINY2313-20SUR is a high-performance microcontroller designed for efficient processing within compact applications. It features an 8-bit processing unit capable of operating at speeds up to 20 MHz, allowing for swift computational tasks. With 18 input/output pins, it provides ample connectivity options for various peripherals, suitable for integration in embedded systems and automation projects. Packaged in a SOIC 20 configuration, it is delivered on a full tape reel, facilitating streamlined production processes in high-volume manufacturing environments. The ATTINY2313 is frequently employed in applications such as consumer electronics, automotive subsystems, and industrial controls, where reliable operation and small form factor are critical.
Type ATTINY2313-20SUR
Clock Speed 20MHz
Core Size 8-Bit
Enclosure SOIC 20
I/O number 18
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 2 KB
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.7V

Trustpilot