Microchip 24LC128-I/SN 128K Serial EEPROM

MPN
24LC128-I/SN
Brand
Microchip
Order Code
73-3656
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This is part of a range of serial electrically erasable programmable read only memories from Microchip.


  • Device will operate on supply voltages between 2.5 and 5.5V
  • Suitable for many low voltage battery powered applications
  • Operates at 400kHz (supply needs to be 5V ±10%)
  • Memory 128Kbit
  • Memory organisation 16000 x 8
  • 400uA operating current
  • Serial 2-wire interface
  • 8-SOIC package
Type EEPROM
Memory Size 128kB
Interface I2C
Package Size SN
Case SO-8
Memory 128Kbit

Reviews

Be the first to submit a review

Trustpilot