Microbatt L626 Alkaline Button Cell (Pack 10)

Order Code:

18-5100

Brand: Microbatt MPN: Microbatt L626

Discontinued


The Alkaline L626 is a popular Button Cell Battery, and is commonly used in cameras, calculators, toys, watches and other small device applications. This 1.5V Button Cell delivers a high operating voltage with excellent storage capability. The button cell has a long shelf life and consistent performance.


  • Type: Alkaline L626
  • Voltage: 1.5V
  • Size: length 2.6mm x diameter 6.75mm
  • Supplied in packs of 10
Type Alkaline L626

Trustpilot