MicroSwiss M280004 Nozzle 0.4mm for Creality CR-X, CR-X Pro, Sovol SV02 Brass

Order Code:

19-3217

Brand: Micro-Swiss MPN: M2800-04 EAN-13: 0769407527878
Qty Was Unit Price (Ex VAT)
1+ £19.41 £14.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Micro-Swiss M2800-04, also known by the alternate description 2633127, is a brass-plated, wear-resistant nozzle designed for precision in 3D printing applications. With a 0.4mm orifice, this component enhances printing accuracy and surface finish, reducing maintenance frequency due to its durable construction. Commonly utilised in engineering applications that require high precision and reliability, the nozzle is ideal for professional-grade 3D printers and is highly valued in industries like aerospace, automotive, and consumer electronics, where material integrity and component lifespan are critical.
Type 3D Printer Nozzle
Filament Colour Blue
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot