MicroSwiss M259804 Nozzle Brass Plated 0.4mm

Order Code:

19-3206

Brand: Micro-Swiss MPN: M2598-04 EAN-13: 0769407527564
Qty Was Unit Price (Ex VAT)
1+ £19.22 £14.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Micro-Swiss M2598-04 is a precision-engineered nozzle designed for 3D printing applications requiring high durability and precise extrusion. This model, synonymous with Micro-Swiss brass plating technology, offers a nozzle diameter of 0.4 mm, making it suitable for detailed printing tasks. The brass-plated nozzle enhances thermal conductivity and wear resistance, contributing to consistent filament flow and reducing the risk of blockages during prolonged use. It is particularly beneficial in engineering environments where accuracy in prototyping and production is critical, such as in the manufacturing of complex geometric components.
Type Nozzles
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot