MicroSwiss M259104 Nozzle Kit for Creality CR-10s PRO / CR-10

Order Code:

19-3205

Brand: Micro-Swiss MPN: M2591-04 EAN-13: 0769407527397
Qty Was Unit Price (Ex VAT)
1+ £73.96 £66.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Micro-Swiss M2591-04 is a high-quality 3D printing consumable specifically designed for precision applications. The PolyTerra Filament in Rose with a diameter of 1.75 mm and a weight of 1000 g is engineered for use with 3D printers equipped with a compatible hotend, ensuring optimal extrusion and performance. This filament is ideal for creating detailed prototypes, complex engineering components, and architectural models, due to its reliable performance and dimensional accuracy. Suitable for a wide range of uses in professional settings, the Micro-Swiss M2591-04 filament caters to engineers and designers requiring consistent results.
Type MicroSwiss All Metal Hotend Kit for Creality CR-10s PRO / CR-10 (max.
Filament Diameter 1.75mm
Reel Size 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot