MicroSwiss M254906 Nozzle MK8 0.6mm

MPN
M2549-06
Brand
Micro-Swiss
EAN-13
0640970862286
Order Code
19-3197
Country of Origin
USA
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Micro-Swiss M2549-06 is a high-quality MK8 Plated Wear Resistant Nozzle, specifically designed to enhance durability and efficiency in 3D printing operations. Identified by the alternate description 2356372, this consumable is known for its robust construction, contributing to extended product life even under rigorous conditions. Engineered for use with MK8 extruders, this nozzle is ideal for professionals engaged in precise 3D fabrication across various industries, including aerospace, automotive, and prototyping, where reliable and consistent material deposition is critical. Compatible with 3D printers that demand high performance and resilience. Featuring advanced wear-resistant plating, it provides optimal thermal conductivity and abrasion resistance, ensuring stable operation throughout high-frequency printing cycles.
Type Micro-Swiss nozzle MK8 MakerBot 0.6mm
Nozzle Diameter 0.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot