MicroSwiss M254904 Nozzle MK8 0.4mm

Order Code:

19-3195

Brand: Micro-Swiss MPN: M2549-04 EAN-13: 0640970862279
Qty Was Unit Price (Ex VAT)
1+ £19.02 £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Micro-Swiss M2549-04 is a precisely engineered nozzle designed for use with MK8 hotends, with a nozzle diameter of 0.4 mm, making it ideal for high-resolution 3D printing applications. As a part of the 3D printing consumables category, this nozzle is crafted from high-quality materials to ensure durability and consistent extrusion performance, supporting both standard and abrasive filaments in demanding printing environments. Commonly utilised in prototyping and manufacturing settings, the Micro-Swiss nozzle aids in achieving fine-layer detail and accuracy for engineering projects, model fabrication, and component production.
Type micro-Swiss nozzle MK8, 0.4 mm
Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot