Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MIC1218Y3 Interlocking Comfort Workshop Mat 1240 x 1825mm - Hi-Vis Edges

Order Code:  

89-9020

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MIC1218Y3  Copy to clipboard EAN-13: 5051747776432
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 28/04/2024

Hard-wearing EVA foam anti-slip matting suitable for use in the workshop and machine room. Provides fatigue relief and insulation from cold concrete floors. Provides fatigue relief and insulation from cold concrete floors. All tiles can be interlocked to make one bordered area, alternatively can be laid out as three separate bordered areas of two tiles each. The hi-vis border improves visibility, enhancing safety.

Model NoMIC1218Y3
Contents:Tiles (x6), 18 High-Vis Edges
Nett Weight:2.60Kg
Size:1240 x 1825mm (6 Mat), 650 x 1240mm (2 Mat)
Thickness:10mm

Type Comfort workshop
Size 1240 x 1825mm
Material N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review