Sealey Workshop Matting

Sealey Brand: Sealey

A range of workshop matting from Sealey which are hard-wearing rubber anti-slip mats providing fatigue relief and insulation from cold concrete floors.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions Contents Material Nett Weight Size Thickness
Sealey MIC9292 Interlocking Anti-Fatigue Matting 920 x 920mm
Sealey MIC9292 Interlocking Anti-Fatigue Matting 920 x 920mm
Standard range
Order code: 89-9019
MPN: MIC9292

Despatched within 2 working days - 50 in stock
1+ £29.53
Price per unit Ex VAT
Anti-fatigue 920 x 920mm Rubber 4.22kg 920 x 920mm 12mm
Sealey MIC1218Y3 Interlocking Comfort Workshop Mat 1240 x 1825mm - Hi-Vis Edges
Sealey MIC1218Y3 Interlocking Comfort Workshop Mat 1240 x 1825mm - Hi-Vis Edges
Standard range
Order code: 89-9020
MPN: MIC1218Y3

Despatched within 2 working days - 50 in stock
1+ £42.87
Price per unit Ex VAT
Comfort workshop 1240 x 1825mm Tiles (x6), High-Vis Edges (x18) 2.60kg 1240 x 1825mm (6 Mat), 650 x 1240mm (2 Mat) 10mm

Trustpilot