MH MHEE-25-K D-SUB Housing 25 Pins Steel Silver 1pc

MPN
MHEE-25-K
Brand
MH
EAN-13
2050009145569
Order Code
05-2693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.97
50+ £4.91
100+ £4.87
250+ £3.49
500+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

MH Connectors offers the MHEE-25-K D-SUB housing, a robust enclosure featuring 25 pins, made of durable steel with a silver finish. This product provides reliable connectivity solutions for various electronic and telecommunications applications. Typical uses include housing and protecting D-SUB connectors in equipment such as computers and network communications devices.
Type D-SUB housing
Cable outlets 1
Case Material Steel
Connection Angle 180°
Factory colour Silver
Mounting Type BackShell Mounting
No. of Ways 25
Number of pins 25
Plating Material Silver

Reviews

Be the first to submit a review

Trustpilot