MH MHDTZK9-DB9P-K D-SUB Pin Strip Set 9 Pins 180° Solder Bucket

Image Representative of Range

MH MHDTZK9-DB9P-K D-SUB Pin Strip Set 9 Pins 180° Solder Bucket

MPN
MHDTZK9-DB9P-K
Brand
MH
EAN-13
2050002345874
Order Code
12-4999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

The MH Connectors MHDTZK9-DB9P-K is a D-SUB pin strip set with 9 pins designed for 180° orientation. It features a solder bucket for secure connections, making it ideal for robust electronic assemblies. Typical applications include use in data communication and networking equipment.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot