MH MHDTZK25-DM25S-K D-SUB Receptacle Set 25 Pins Solder Bucket

Image Representative of Range

MH MHDTZK25-DM25S-K D-SUB Receptacle Set 25 Pins Solder Bucket

MPN
MHDTZK25-DM25S-K
Brand
MH
EAN-13
2050002345973
Order Code
12-4998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.23 £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The MH Connectors MHDTZK25-DM25S-K is a D-sub receptacle set featuring 25 pins with a 180° orientation and a solder bucket design. Manufactured by MH Connectors, this component is ideal for reliable data connections in electronic equipment. Typical applications include use in telecommunications, computer interfaces, and other electronic devices requiring a robust and secure connector.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot