MH MHDPPK15-DB15P-K D-SUB Pin Strip 180° 15 Pins Solder Bucket 1 piece.

Image Representative of Range

MH MHDPPK15-DB15P-K D-SUB Pin Strip 180° 15 Pins Solder Bucket 1 piece.

MPN
MHDPPK15-DB15P-K
Brand
MH
EAN-13
2050002346246
Order Code
12-4986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

MH Connectors manufactures the MHDPPK15-DB15P-K D-SUB pin strip set with 15 pins and a 180° orientation, designed for solder bucket connections. This robust D-sub connector is ideal for secure data communication and electrical connections in computing and networking equipment. Typical applications include use in IT, telecommunications, and industrial automation systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot