MH MHDM9-DB9P-K D-SUB Pin Strip 9 Pins 180° Solder Bucket 1 Piece

Image Representative of Range

MH MHDM9-DB9P-K D-SUB Pin Strip 9 Pins 180° Solder Bucket 1 Piece

MPN
MHDM9-DB9P-K
Brand
MH
EAN-13
2050002345980
Order Code
12-4980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

The MH Connectors MHDM9-DB9P-K D-SUB pin strip set features a 9-pin configuration with a solder bucket, making it well-suited for reliable electrical connections. This high-quality D-sub receptacle is ideal for use in data communication and networking equipment. Manufactured by MH Connectors, it provides robust connectivity in a variety of industrial and commercial applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot