MH MHDM25-DB25P-K D-SUB Pin Strip 180° 25 Pins Solder Bucket 1 piece

Image Representative of Range

MH MHDM25-DB25P-K D-SUB Pin Strip 180° 25 Pins Solder Bucket 1 piece

MPN
MHDM25-DB25P-K
Brand
MH
EAN-13
2050002346062
Order Code
12-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The MH Connectors MHDM25-DB25P-K is a D-sub pin strip connector with 25 pins and a solder bucket configuration, ideal for secure and reliable connections. Manufactured by MH Connectors, it offers a 180° orientation designed for versatility in electronic applications. Commonly used in computer and networking equipment, it serves as an interface for connecting peripheral devices.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot