MH MHDM-CTF Socket Pin Brass AWG 28-24 1 piece Important Attributes

Image Representative of Range

MH MHDM-CTF Socket Pin Brass AWG 28-24 1 piece Important Attributes

MPN
MHDM-CTF
Brand
MH
EAN-13
2050002345676
Order Code
12-4984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.437
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

MH Connectors manufactures the MHDM-CTF socket pin, crafted from brass and designed for wire sizes ranging from 28 to 24 AWG. This component is typically used in electronic interconnections, offering reliable conductivity and durability. The socket pin is ideal for various industrial and commercial applications where secure electrical connections are necessary.
Type Socket pin
Plug / Socket Socket
Mounting Type Crimp
Connection Angle n/a
Plating Material Gold on nickel
AWG (min.) 28
AWG max. 24
Contact Material Brass

Reviews

Be the first to submit a review

Trustpilot