MH MHD45ZK9-DB9S-K D-SUB Receptacle Set 45° 9 Pin Solder Bucket

Image Representative of Range

MH MHD45ZK9-DB9S-K D-SUB Receptacle Set 45° 9 Pin Solder Bucket

MPN
MHD45ZK9-DB9S-K
Brand
MH
EAN-13
2050002346116
Order Code
12-4967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

The MH Connectors MHD45ZK9-DB9S-K D-sub receptacle set features a 45-degree orientation with 9 pins. It's designed for solder bucket terminations, suited for reliable data or signal connections. Typical applications include telecommunications and computer equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot