MH MHD45ZK15-DB15P-K D-SUB Pin Set 15-Pin Solder Bucket 45° Angle

Image Representative of Range

MH MHD45ZK15-DB15P-K D-SUB Pin Set 15-Pin Solder Bucket 45° Angle

MPN
MHD45ZK15-DB15P-K
Brand
MH
EAN-13
2050002346147
Order Code
12-4961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The MH Connectors MHD45ZK15-DB15P-K is a D-sub pin strip set with 15 pins and a 45-degree angle, featuring a solder bucket design for easy installation. Manufactured by MH Connectors, it is ideal for connecting cables and creating secure electrical connections in equipment such as computers and communication devices. Known for its reliability, this connector is commonly used in industrial and electronic applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot