MH MHD45PK9-DB9P-K D-SUB Pin Strip 45° 9 Pins Solder Bucket 1 piece

Image Representative of Range

MH MHD45PK9-DB9P-K D-SUB Pin Strip 45° 9 Pins Solder Bucket 1 piece

MPN
MHD45PK9-DB9P-K
Brand
MH
EAN-13
2050002346284
Order Code
12-4959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.77
10+ £1.63
100+ £1.53
500+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The MH Connectors MHD45PK9-DB9P-K is a D-sub connector featuring a 45° angled pin strip with 9 pins and a solder bucket design. This reliable component, manufactured by MH Connectors, is often used in communication and networking equipment. It provides secure connections in applications requiring robust data transfer interfaces.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot