MH MH10594 D-SUB Receptacles 37 Pins 180° Cut & Clip 1pc

MPN
MH10594
Brand
MH
EAN-13
2050009145545
Order Code
05-2688
Country of Origin
Germany
View Full Product Range (8)

Discontinued


MH Connectors manufactures the MH10594 D-SUB receptacle, featuring 37 pins and designed for 180° orientation. This cut and clip D-sub connector offers reliable connectivity in various electronic applications. Typical uses include computer interfaces, telecommunication equipment, and industrial control systems.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot